USD

cms-photo-not-available

BU52095GWZ-E2

Digi-Key Part Number
BU52095GWZ-E2TR-ND - Tape & Reel (TR)
BU52095GWZ-E2CT-ND - Cut Tape (CT)
BU52095GWZ-E2DKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
BU52095GWZ-E2
Supplier
Description
OMNIPOLAR DETECTION HALL IC IS M
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Digital Switch Omnipolar Switch CMOS Hall Effect
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Omnipolar Switch
Technology
Hall Effect
Polarization
North Pole, South Pole
Sensing Range
±11mT Trip, ±7.1mT Release
Test Condition
25°C
Voltage - Supply
1.65V ~ 3.6V
Current - Supply (Max)
8µA
Current - Output (Max)
500µA
Output Type
CMOS
Features
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-XFBGA, CSPBGA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

Additional Resources
AttributeDescription
Other Names
BU52095GWZ-E2TR
BU52095GWZ-E2CT
BU52095GWZ-E2DKR
Standard Package3,000