
BU4926G-TR | ||
---|---|---|
Digi-Key Part Number | BU4926GTR-ND - Tape & Reel (TR) BU4926GCT-ND - Cut Tape (CT) BU4926GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BU4926G-TR | |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP | |
Manufacturer Standard Lead Time | 52 Weeks | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Rohm Semiconductor | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.6V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BU48xx, BU49xx Series |
Other Related Documents | |
Product Training Modules | |
Environmental Information | BU4926G-TR Whisker Info |
HTML Datasheet | BU48xx, BU49xx Series |
EDA Models | BU4926G-TR by Ultra Librarian |
Simulation Models | BU4926 Spice Model |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.57000 | $0.57 |
10 | $0.48500 | $4.85 |
25 | $0.45280 | $11.32 |
100 | $0.36210 | $36.21 |
250 | $0.33624 | $84.06 |
500 | $0.28450 | $142.25 |
1,000 | $0.21984 | $219.84 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.20045 | $601.35 |
6,000 | $0.18751 | $1,125.06 |
15,000 | $0.18300 | $2,745.00 |
Attribute | Description |
---|---|
Other Names | BU4926GTR BU4926GDKR BU4926GCT BU4926G-TR-ND |
Standard Package | 3,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
BU4922G-TR | Rohm Semiconductor | 1,843 | BU4922GCT-ND | $0.57000 | Parametric Equivalent |
BU4924G-TR | Rohm Semiconductor | 869 | 846-BU4924G-TRCT-ND | $0.57000 | Parametric Equivalent |
BU4920G-TR | Rohm Semiconductor | 2,973 | BU4920GCT-ND | $0.57000 | Parametric Equivalent |
BU4921G-TR | Rohm Semiconductor | 3,000 | BU4921G-TR-ND | $0.16594 | Parametric Equivalent |
BU4925G-TR | Rohm Semiconductor | 1,749 | BU4925GCT-ND | $0.57000 | Parametric Equivalent |