5-SSOP_SSOP5 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU4924G-TR

Digi-Key Part Number
846-BU4924G-TR-ND - Tape & Reel (TR)
846-BU4924G-TRCT-ND - Cut Tape (CT)
846-BU4924G-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU4924G-TR
Description
IC SUPERVISOR 1 CHANNEL 5SSOP
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.4V
Output
Push-Pull, Totem Pole
Reset
Active High/Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
5-SSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.57000$0.57
10$0.48500$4.85
25$0.45280$11.32
100$0.36210$36.21
250$0.33624$84.06
500$0.28450$142.25
1,000$0.21984$219.84
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.20045$601.35
6,000$0.18751$1,125.06
15,000$0.18300$2,745.00
Additional Resources
AttributeDescription
Other Names
BU4924G-TR-ND
846-BU4924G-TRCT
846-BU4924G-TR
846-BU4924G-TRDKR
Standard Package3,000