4-SOP PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU4829F-TR

Digi-Key Part Number
BU4829FTR-ND - Tape & Reel (TR)
BU4829FCT-ND - Cut Tape (CT)
BU4829FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU4829F-TR
Description
IC SUPERVISOR 1 CHANNEL 4SOP
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 4-SOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.9V
Output
Open Drain or Open Collector
Reset
Active High/Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-82
Supplier Device Package
4-SOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.60000$0.60
10$0.53200$5.32
25$0.49960$12.49
100$0.40760$40.76
250$0.37864$94.66
500$0.32224$161.12
1,000$0.25779$257.79
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.23362$700.86
6,000$0.22800$1,368.00