
BU4819F-TR | ||
---|---|---|
Digi-Key Part Number | 846-BU4819F-TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | BU4819F-TR | |
Description | IC VOLT DETECTOR 1.9V SOP4 | |
Manufacturer Standard Lead Time | 35 Weeks | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 4-SOP | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Rohm Semiconductor | |
Series | - | |
Package | Tape & Reel (TR) | |
Product Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.9V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82 | |
Supplier Device Package | 4-SOP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BU4819F-TR |
Other Related Documents | BU4819F-TR Flammability |
Product Training Modules | Semiconductor Voltage Detector ICs |
Environmental Information | BU4819F-TR Whisker Info |
HTML Datasheet | |
EDA Models | BU4819F-TR by Ultra Librarian |
Simulation Models | BU4819 Spice Model |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.22260 | $667.80 |
6,000 | $0.20725 | $1,243.50 |
15,000 | $0.19958 | $2,993.70 |
30,000 | $0.19190 | $5,757.00 |
Alternate Purchasing Options
Attribute | Description |
---|---|
Other Names | BU4819FCT 846-BU4819F-TR BU4819FDKR BU4819F-TR-ND BU4819FTR |
Standard Package | 3,000 |