USD

SOT-3

BU46L404G-TL

Digi-Key Part Number
BU46L404G-TLTR-ND - Tape & Reel (TR)
BU46L404G-TLCT-ND - Cut Tape (CT)
BU46L404G-TLDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
BU46L404G-TL
Supplier
Description
IC SUPERVISOR 1 CHANNEL 3SSOP
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Supervisor Push-Pull, Totem Pole Channel 3-SSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Voltage Detector
Voltage - Threshold
4V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
240ms Minimum
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
3-SSOP
Number of Voltages Monitored
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.65000$0.65
10$0.55800$5.58
25$0.52120$13.03
100$0.41700$41.70
250$0.38720$96.80
500$0.32764$163.82
1,000$0.25318$253.18
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.23084$692.52
6,000$0.21595$1,295.70
15,000$0.21075$3,161.25
Additional Resources
AttributeDescription
Other NamesBU46L404G-TLTR
Standard Package3,000