SOT-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU45L452G-TL

Digi-Key Part Number
BU45L452G-TLTR-ND - Tape & Reel (TR)
BU45L452G-TLCT-ND - Cut Tape (CT)
BU45L452G-TLDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
BU45L452G-TL
Supplier
Description
IC SUPERVISOR 1 CHANNEL 3SSOP
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 3-SSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
4.5V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
120ms Minimum
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
3-SSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.28742$862.26
6,000$0.28050$1,683.00
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.74000$0.74
10$0.65400$6.54
25$0.61440$15.36
100$0.50150$50.15
250$0.46580$116.45
500$0.39644$198.22
1,000$0.31715$317.15
Digi-Reel®
QtyUnit PriceExt Price
1$0.74000$0.74
10$0.65400$6.54
25$0.61440$15.36
100$0.50150$50.15
250$0.46580$116.45
500$0.39644$198.22
1,000$0.31715$317.15
Additional Resources
AttributeDescription
Other Names
BU45L452G-TLDKR
BU45L452G-TLTR
BU45L452G-TLCT
Standard Package3,000