5-VSOF_VSOF5 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU4315FVE-TR

Digi-Key Part Number
846-BU4315FVE-TR-ND - Tape & Reel (TR)
846-BU4315FVE-TRCT-ND - Cut Tape (CT)
846-BU4315FVE-TRDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
BU4315FVE-TR
Supplier
Description
IC SUPERVISOR 1 CHANNEL 5VSOF
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 5-VSOF
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
1.5V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
Adjustable/Selectable
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-665
Supplier Device Package
5-VSOF
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.67000$0.67
10$0.58500$5.85
25$0.54960$13.74
100$0.44870$44.87
250$0.41676$104.19
500$0.35468$177.34
1,000$0.28374$283.74
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.25714$771.42
6,000$0.25095$1,505.70
Additional Resources
AttributeDescription
Other Names
846-BU4315FVE-TRDKR
846-BU4315FVE-TR
846-BU4315FVE-TRCT
BU4315FVE-TR-ND
Standard Package3,000