4-SOP PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU4245F-TR

Digi-Key Part Number
BU4245FTR-ND - Tape & Reel (TR)
BU4245FCT-ND - Cut Tape (CT)
BU4245FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU4245F-TR
Description
IC SUPERVISOR 1 CHANNEL 4SOP
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 4-SOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.5V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
Adjustable/Selectable
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-82
Supplier Device Package
4-SOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.70000$0.70
10$0.61600$6.16
25$0.57840$14.46
100$0.47200$47.20
250$0.43840$109.60
500$0.37312$186.56
1,000$0.29850$298.50
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.27051$811.53
6,000$0.26400$1,584.00
Additional Resources
AttributeDescription
Other Names
BU4245FCT
BU4245FDKR
BU4245F-TR-ND
BU4245FTR
Standard Package3,000