5-SSOP_SSOP5 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU4240G-TR

Digi-Key Part Number
BU4240GTR-ND - Tape & Reel (TR)
BU4240GCT-ND - Cut Tape (CT)
BU4240GDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
BU4240G-TR
Supplier
Description
IC SUPERVISOR 1 CHANNEL 5SSOP
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 5-SSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
Adjustable/Selectable
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
5-SSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.18237$547.11
6,000$0.17061$1,023.66
15,000$0.16650$2,497.50
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.52000$0.52
10$0.44100$4.41
25$0.41200$10.30
100$0.32940$32.94
250$0.30592$76.48
500$0.25886$129.43
1,000$0.20002$200.02
Digi-Reel®
QtyUnit PriceExt Price
1$0.52000$0.52
10$0.44100$4.41
25$0.41200$10.30
100$0.32940$32.94
250$0.30592$76.48
500$0.25886$129.43
1,000$0.20002$200.02
Additional Resources
AttributeDescription
Other Names
BU4240GCT
BU4240GTR
BU4240G-TR-ND
BU4240GDKR
Standard Package3,000