5-VSOF_VSOF5 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU4224FVE-TR

Digi-Key Part Number
846-BU4224FVE-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BU4224FVE-TR
Description
IC RESET N-CH OD 2.4V 5VSOF
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 5-VSOF
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Product Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.4V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
Adjustable/Selectable
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-665
Supplier Device Package
5-VSOF
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Available To Order

All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.29583$887.49
6,000$0.27543$1,652.58
15,000$0.26523$3,978.45
30,000$0.25503$7,650.90
Manufacturers Standard Package

Alternate Purchasing Options

3,000In Stock
Purchasing Option
2,101In Stock
Purchasing Option