5-SSOP_SSOP5 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU4213G-TR

Digi-Key Part Number
BU4213GTR-ND - Tape & Reel (TR)
BU4213GCT-ND - Cut Tape (CT)
BU4213GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU4213G-TR
Description
IC SUPERVISOR 1 CHANNEL 5SSOP
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 5-SSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
1.3V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
Adjustable/Selectable
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
5-SSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.62000$0.62
10$0.53300$5.33
25$0.49720$12.43
100$0.39770$39.77
250$0.36932$92.33
500$0.31248$156.24
1,000$0.24147$241.47
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.22016$660.48
6,000$0.20596$1,235.76
15,000$0.20100$3,015.00
Additional Resources
AttributeDescription
Other Names
BU4213G-TR-ND
BU4213GTR
BU4213GCT
BU4213GDKR
Standard Package3,000