VSON010X3030
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU33DV7NUX-E2

Digi-Key Part Number
BU33DV7NUX-E2TR-ND - Tape & Reel (TR)
BU33DV7NUX-E2CT-ND - Cut Tape (CT)
BU33DV7NUX-E2DKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
BU33DV7NUX-E2
Supplier
Description
IC REG BST ADJ 1.4A 10VSON
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Boost Switching Regulator IC Positive Adjustable 3.23V 1 Output 1.4A (Switch) 10-UFDFN Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Boost
Output Type
Adjustable
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.23V
Voltage - Output (Max)
3.37V
Current - Output
1.4A (Switch)
Frequency - Switching
600kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-UFDFN Exposed Pad
Supplier Device Package
VSON010X3030
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.46800$1,872.00
Cut Tape (CT)
QtyUnit PriceExt Price
1$1.09000$1.09
10$0.97600$9.76
25$0.92600$23.15
100$0.76070$76.07
250$0.71104$177.76
500$0.62836$314.18
1,000$0.49608$496.08
Digi-Reel®
QtyUnit PriceExt Price
1$1.09000$1.09
10$0.97600$9.76
25$0.92600$23.15
100$0.76070$76.07
250$0.71104$177.76
500$0.62836$314.18
1,000$0.49608$496.08
Additional Resources
AttributeDescription
Other Names
BU33DV7NUX-E2CT
BU33DV7NUX-E2DKR
BU33DV7NUX-E2TR
Standard Package4,000