4-UCSP50L1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU28SA4WGWL-E2

Digi-Key Part Number
BU28SA4WGWL-E2CT-ND - Cut Tape (CT)
BU28SA4WGWL-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU28SA4WGWL-E2
Description
IC REG LIN 2.8V 200MA 4UCSP50L1
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA UCSP50L1
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Cut Tape (CT)
Digi-Reel®
Product Status
Not For New Designs
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.15V @ 100mA
Current - Output
Current - Quiescent (Iq)
80 µA
PSRR
70dB ~ 45dB (1kHz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-UFBGA, CSPBGA
Supplier Device Package
UCSP50L1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.55000$0.55
10$0.46900$4.69
25$0.43760$10.94
100$0.35020$35.02
250$0.32520$81.30
500$0.27518$137.59
1,000$0.21264$212.64
Additional Resources
AttributeDescription
Other Names
BU28SA4WGWL-E2DKR
BU28SA4WGWL-E2TR
BU28SA4WGWL-E2CT
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
LP5990TM-2.8/NOPBTexas Instruments446LP5990TM-2.8/NOPBCT-ND$0.92000Similar