5-SSOP_SSOP5 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU25JA2VG-CGTR

Digi-Key Part Number
846-BU25JA2VG-CGTR-ND - Tape & Reel (TR)
846-BU25JA2VG-CGCT-ND - Cut Tape (CT)
846-BU25JA2VG-CGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU25JA2VG-CGTR
Description
IC REG LINEAR 2.5V 200MA 5SSOP
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-SSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.19V @ 100mA
Current - Output
Current - Quiescent (Iq)
80 µA
PSRR
68dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
5-SSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.90000$0.90
10$0.80400$8.04
25$0.76280$19.07
100$0.62660$62.66
250$0.58572$146.43
500$0.51760$258.80
1,000$0.40863$408.63
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.38550$1,156.50
Additional Resources
AttributeDescription
Other Names
846-BU25JA2VG-CGDKR
846-BU25JA2VG-CGCT
846-BU25JA2VG-CGTR
Standard Package3,000