40-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU24036MWV-E2

Digi-Key Part Number
BU24036MWV-E2TR-ND - Tape & Reel (TR)
BU24036MWV-E2CT-ND - Cut Tape (CT)
BU24036MWV-E2DKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
BU24036MWV-E2
Supplier
Description
IC MOTOR DRIVER UQFN040V5050
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Bipolar Motor Driver - PWM UQFN040V5050
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
PWM
Technology
-
Step Resolution
-
Applications
General Purpose
Current - Output
500mA
Voltage - Supply
2.7V ~ 5.5V
Voltage - Load
1.62V ~ 3.6V
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
UQFN040V5050
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$2.62350$6,558.75
Cut Tape (CT)
QtyUnit PriceExt Price
1$4.91000$4.91
10$4.41200$44.12
25$4.17120$104.28
100$3.61520$361.52
250$3.42980$857.45
500$3.07754$1,538.77
1,000$2.62350$2,623.50
Digi-Reel®
QtyUnit PriceExt Price
1$4.91000$4.91
10$4.41200$44.12
25$4.17120$104.28
100$3.61520$361.52
250$3.42980$857.45
500$3.07754$1,538.77
1,000$2.62350$2,623.50
Additional Resources
AttributeDescription
Other Names
BU24036MWV-E2TR
BU24036MWV-E2CT
BU24036MWV-E2DKR
Standard Package2,500