BU24035GW-E2 is available for purchase but is not normally stocked.
Parametric Equivalent

BU24035GW-E2 | ||
---|---|---|
Digi-Key Part Number | 846-BU24035GW-E2TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | BU24035GW-E2 | |
Description | IC MTR DRV BIPLR 2.7-3.6V 75UCSP | |
Manufacturer Standard Lead Time | 20 Weeks | |
Detailed Description | Bipolar Motor Driver Power MOSFET Serial 40-UCSP75M3 (3.1x3.1) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Rohm Semiconductor | |
Series | - | |
Package | Tape & Reel (TR) | |
Product Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC, Voice Coil Motor | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (12) | |
Interface | Serial | |
Technology | Power MOSFET | |
Step Resolution | >256 Microsteps | |
Applications | Camera | |
Current - Output | 500mA, 600mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Voltage - Load | 2.7V ~ 5.5V | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFBGA, CSPBGA | |
Supplier Device Package | 40-UCSP75M3 (3.1x3.1) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BU24035GW-E2 Taping Spec |
HTML Datasheet | BU24035GW-E2 Taping Spec |
EDA Models | BU24035GW-E2 by Ultra Librarian |
Reliability Documents | BU24035GW-E2 Reliability Test |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
2,500 | $1.89405 | $4,735.12 |
5,000 | $1.82285 | $9,114.25 |
Alternate Purchasing Options
Attribute | Description |
---|---|
Other Names | BU24035GW-E2DKR 846-BU24035GW-E2TR BU24035GW-E2CT BU24035GW-E2TR |
Standard Package | 2,500 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
BU24035GW-E2 | Rohm Semiconductor | 2,470 | BU24035GW-E2CT-ND | $3.14000 | Parametric Equivalent |