USD

SOP18
BU2092F-E2
Digi-Key Part Number
BU2092F-E2TR-ND - Tape & Reel (TR)
BU2092F-E2CT-ND - Cut Tape (CT)
BU2092F-E2DKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
BU2092F-E2
Supplier
Description
IC DRIVER 12/0 18SOP
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
12/0 Driver 18-SOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Driver
Protocol
-
Number of Drivers/Receivers
12/0
Duplex
-
Data Rate
-
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-25°C ~ 75°C
Mounting Type
Surface Mount
Package / Case
18-SOIC (0.213"", 5.40mm Width)
Supplier Device Package
18-SOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

4 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
BU2092F-E2TR
BU2092FE2
Standard Package2,000