USD

4-SSON_SSON004x1216 Pkg
4-SSON_SSON004x1216 Pkg
SSON004X1010

BU1ATD2WNVX-TL

Digi-Key Part Number
BU1ATD2WNVX-TLTR-ND - Tape & Reel (TR)
BU1ATD2WNVX-TLCT-ND - Cut Tape (CT)
BU1ATD2WNVX-TLDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
BU1ATD2WNVX-TL
Supplier
Description
IC REG LINEAR 1.05V 200MA 4SSON
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Fixed Output 200mA SSON004X1010
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Positive
Output Type
Fixed
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.05V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.1V @ 200mA
Current - Output
200mA
PSRR
70dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-UDFN Exposed Pad
Supplier Device Package
SSON004X1010
Number of Regulators
1
Current - Quiescent (Iq)
60 µA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.43000$0.43
10$0.36600$3.66
25$0.34120$8.53
100$0.27310$27.31
250$0.25356$63.39
500$0.21454$107.27
1,000$0.16578$165.78
2,500$0.15116$377.90
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.14140$707.00
10,000$0.13800$1,380.00
Additional Resources
AttributeDescription
Other NamesBU1ATD2WNVX-TLTR
Standard Package5,000