USD

HVSOF5

BU18TA2WHFV-TR

Digi-Key Part Number
BU18TA2WHFVTR-ND - Tape & Reel (TR)
BU18TA2WHFVCT-ND - Cut Tape (CT)
BU18TA2WHFVDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
BU18TA2WHFV-TR
Supplier
Description
IC REG LINEAR 1.8V 200MA HVSOF5
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Fixed Output 200mA HVSOF5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Positive
Output Type
Fixed
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
200mA
PSRR
70dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-665
Supplier Device Package
HVSOF5
Number of Regulators
1
Current - Quiescent (Iq)
95 µA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.60000$0.60
10$0.52600$5.26
25$0.49400$12.35
100$0.40310$40.31
250$0.37440$93.60
500$0.31864$159.32
1,000$0.25491$254.91
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.23101$693.03
6,000$0.22545$1,352.70
Additional Resources
AttributeDescription
Other Names
BU18TA2WHFV-TR-ND
BU18TA2WHFVTR
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
TCR2EE18,LM(CTToshiba Semiconductor and Storage4,182TCR2EE18LM(CTCT-ND$0.38000Similar