5-SSOP_SSOP5 Pkg

BU11TD3WG-GTR

Digi-Key Part Number
BU11TD3WG-GTRTR-ND - Tape & Reel (TR)
BU11TD3WG-GTRCT-ND - Cut Tape (CT)
BU11TD3WG-GTRDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
BU11TD3WG-GTR
Supplier
Description
IC REG LINEAR 1.1V 200MA 5SSOP
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-SSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Positive
Output Type
Fixed
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.1V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.1V @ 200mA
Current - Output
200mA
Current - Quiescent (Iq)
60 µA
PSRR
70dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
5-SSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.48000$0.48
10$0.38600$3.86
25$0.35320$8.83
100$0.26290$26.29
250$0.23824$59.56
500$0.19716$98.58
1,000$0.14787$147.87
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.13555$406.65
6,000$0.12733$763.98
15,000$0.11912$1,786.80
30,000$0.11625$3,487.50
Additional Resources
AttributeDescription
Other Names
BU11TD3WG-GTRTR
BU11TD3WG-GTRDKR
BU11TD3WG-GTRCT
Standard Package3,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
AP7331-10WG-7Diodes Incorporated3,163AP7331-10WG-7DICT-ND$0.49000Direct
AP7335-10WG-7Diodes Incorporated5,024AP7335-10WG-7DICT-ND$0.45000Similar