




BU-P4290 | ||
---|---|---|
Digi-Key Part Number | 314-1184-ND | |
Manufacturer | ||
Manufacturer Product Number | BU-P4290 | |
Description | CONN ADAPT BNC JACK TO SMA PLUG | |
Manufacturer Standard Lead Time | 2 Weeks | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To SMA Plug, Male Pin 50 Ohms | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Bulk | |
Product Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | BNC Jack, Female Socket | |
Convert To (Adapter End) | SMA Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock, Threaded | |
Frequency - Max | 12.4 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -50°C ~ 170°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BU-P4290 |
Featured Product | BNC Adapters |
HTML Datasheet | BU-P4290 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4010 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $13.90000 | $13.90 |
10 | $11.54800 | $115.48 |
100 | $11.00690 | $1,100.69 |
500 | $10.64604 | $5,323.02 |
Attribute | Description |
---|---|
Other Names | 314-1184 |
Standard Package | 1 |