BU-L4-375TIN

DigiKey Part Number
314-1488-ND
Manufacturer
Manufacturer Product Number
BU-L4-375TIN
Description
LUG 4 AWG 3/8" STUD TIN
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Circular Tubular (Battery Lugs) 4 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Circular Tubular (Battery Lugs)
Stud/Tab Size
3/8 Stud
Thickness
0.076" (1.93mm)
Width - Outer Edges
0.570" (14.48mm)
Length - Overall
1.540" (39.12mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
4 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.31000$1.31
10$1.06800$10.68
100$1.01820$101.82
500$0.98480$492.40
1,000$0.96250$962.50
Manufacturers Standard Package