BU-78K
BU-78K
BU-78K
BU-78K

BU-78K

Digi-Key Part Number
314-1135-ND
Manufacturer
Mueller Electric Co
Manufacturer Product Number
BU-78K
Supplier
Description
KELVIN CLIP STEEL NON-INSUL 10A
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Non-Insulated Kelvin Test Clip Steel 0.500" (12.70mm) 1/2" -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mueller Electric Co
Series
Package
Bulk
Part Status
Active
Type
Kelvin
Jaw Opening
0.500" (12.70mm) 1/2"
Voltage - Rated
-
Current Rating (Amps)
10 A
Material
Steel
Plating
Gold
Material - Insulation
-
Insulation
Non-Insulated
Color
Natural
Length
2.280" (57.90mm)
Termination
-
Quantity
1 Piece
Ratings
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.4000
Bulk
QtyUnit PriceExt Price
1$61.33000$61.33
10$58.34900$583.49
100$55.61360$5,561.36