cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-12ZS46-PG9

DigiKey Part Number
314-BU-12ZS46-PG9-ND
Manufacturer
Manufacturer Product Number
BU-12ZS46-PG9
Description
M12 5 PIN F RA STL A CD PG9 FW
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
5 Position Circular Connector Plug, Female Sockets Crimp
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Bulk
Product Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
M12-5
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Termination
Crimp
Fastening Type
Threaded
Orientation
A
Primary Material
Metal
Shell Material
Brass
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Black, Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
4A
Voltage Rating
60V
Cable Opening
0.236" ~ 0.315" (6.00mm ~ 8.00mm)
Operating Temperature
-25°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Environmental & Export Classifications
AttributeDescription
ECCNEAR99
HTSUS8536.69.4020
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$44.79000$44.79
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names314-BU-12ZS46-PG9
Standard Package1