
BS64042CS | ||
---|---|---|
Digi-Key Part Number | 118-BS64042CSCT-ND - Cut Tape (CT) 118-BS64042CSDKR-ND - Digi-Reel® 118-BS64042CSTR-ND | |
Manufacturer | ||
Manufacturer Product Number | BS64042CS | |
Description | MAGNETIC PRODUCT CUSTOM | |
Manufacturer Standard Lead Time | 15 Weeks | |
Detailed Description | Flyback Converters For SMPS Transformer 2200V Isolation 100kHz Surface Mount | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Bourns Inc. | |
Series | - | |
Package | Cut Tape (CT) Digi-Reel® Bulk | |
Product Status | Active | |
Type | - | |
Applications | Flyback Converters | |
Intended Chipset | ADP1031 | |
Chipset Manufacturer | Analog Devices | |
Voltage - Primary | 4.5 ~ 60V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 2200V | |
Inductance @ Frequency | 270µH @ 250kHz | |
Frequency | 100kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.413" L x 0.386" W (10.50mm x 9.80mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Footprint | 0.374" L x 0.138" W (9.50mm x 3.50mm) | |
Style | - |
Resource Type | Link |
---|---|
PCN Obsolescence/ EOL |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $4.06000 | $4.06 |
5 | $3.67200 | $18.36 |
10 | $3.43100 | $34.31 |
25 | $3.14520 | $78.63 |
50 | $2.93460 | $146.73 |
100 | $2.76150 | $276.15 |
Qty | Unit Price | Ext Price |
---|---|---|
350 | $2.52823 | $884.88 |
700 | $2.37021 | $1,659.15 |
1,050 | $2.21972 | $2,330.71 |
Attribute | Description |
---|---|
Other Names | 118-BS64042CSDKR 118-BS64042CSTR 118-BS64042CS-ND 118-BS64042CSCT 118-BS64042CS |
Standard Package | 350 |