BRCD016GWZ-3E2 | ||
---|---|---|
Digi-Key Part Number | 846-BRCD016GWZ-3E2TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | BRCD016GWZ-3E2 | |
Description | IC EEPROM 16KBIT I2C UCSP35L1 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Detailed Description | EEPROM Memory IC 16Kbit I²C 400 kHz UCSP35L1 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) | |
Product Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | I²C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | UCSP35L1 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BRCD016GWZ-3E2 Taping Spec |
Other Related Documents | BRCD016GWZ-3E2 Reliability Test |
Featured Product | Automotive EEPROMs |
HTML Datasheet | |
EDA Models | BRCD016GWZ-3E2 by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.32.0051 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.42896 | $1,286.88 |
Alternate Purchasing Options
Attribute | Description |
---|---|
Other Names | BRCD016GWZ-3E2CT 846-BRCD016GWZ-3E2TR BRCD016GWZ-3E2DKR BRCD016GWZ-3E2TR |
Standard Package | 3,000 |