USD

8-SOP

BR93H86RF-2CE2

Digi-Key Part Number
BR93H86RF-2CE2TR-ND - Tape & Reel (TR)
BR93H86RF-2CE2CT-ND - Cut Tape (CT)
BR93H86RF-2CE2DKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
BR93H86RF-2CE2
Supplier
Description
IC EEPROM 16KBIT SPI 2MHZ 8SOP
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
EEPROM Memory IC 16Kb (1K x 16) SPI 2 MHz 8-SOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
EEPROM
Technology
EEPROM
Memory Size
16Kb (1K x 16)
Memory Interface
SPI
Write Cycle Time - Word, Page
4ms
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.173", 4.40mm Width)
Supplier Device Package
8-SOP
Clock Frequency
2 MHz
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.32.0051
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.44000$0.44
10$0.43400$4.34
25$0.40240$10.06
50$0.40040$20.02
100$0.35550$35.55
250$0.35100$87.75
500$0.34568$172.84
1,000$0.33645$336.45
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.32918$822.95
5,000$0.30245$1,512.25
12,500$0.29714$3,714.25
25,000$0.29007$7,251.75
Additional Resources
AttributeDescription
Other NamesBR93H86RF-2CE2TR
Standard Package2,500