
BR93H56RF-WCE2 | ||
---|---|---|
Digi-Key Part Number | BR93H56RF-WCE2TR-ND - Tape & Reel (TR) BR93H56RF-WCE2CT-ND - Cut Tape (CT) BR93H56RF-WCE2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BR93H56RF-WCE2 | |
Description | IC EEPROM 2KBIT SPI 1.25MHZ 8SOP | |
Manufacturer Standard Lead Time | 20 Weeks | |
Detailed Description | EEPROM Memory IC 2Kbit Microwire 1.25 MHz 8-SOP | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | BR93H56RF-WCE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128 x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 1.25 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | |
Environmental Information | BR93H56RF-WCE2 Whisker Info |
Featured Product | Automotive EEPROMs |
HTML Datasheet | |
EDA Models | BR93H56RF-WCE2 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.32.0051 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.78000 | $0.78 |
10 | $0.70600 | $7.06 |
25 | $0.69760 | $17.44 |
50 | $0.69340 | $34.67 |
100 | $0.61990 | $61.99 |
250 | $0.61472 | $153.68 |
500 | $0.60562 | $302.81 |
1,000 | $0.58395 | $583.95 |
Qty | Unit Price | Ext Price |
---|---|---|
2,500 | $0.56752 | $1,418.80 |
5,000 | $0.53188 | $2,659.40 |
12,500 | $0.51440 | $6,430.00 |
Attribute | Description |
---|---|
Other Names | BR93H56RF-WCE2TR BR93H56RF-WCE2CT BR93H56RF-WCE2DKR |
Standard Package | 2,500 |