8-VSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR93G86NUX-3ATTR

Digi-Key Part Number
BR93G86NUX-3ATTR-ND - Tape & Reel (TR)
BR93G86NUX-3ATCT-ND - Cut Tape (CT)
BR93G86NUX-3ATDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
BR93G86NUX-3ATTR
Supplier
Description
IC EEPROM 16KBIT VSON008X2030
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
EEPROM Memory IC 16Kb (1K x 16) SPI 3 MHz VSON008X2030
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
EEPROM
Technology
EEPROM
Memory Size
16Kb (1K x 16)
Memory Interface
SPI
Clock Frequency
3 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-UFDFN Exposed Pad
Supplier Device Package
VSON008X2030
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.32.0051
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.22510$900.40
8,000$0.22023$1,761.84
12,000$0.21637$2,596.44
28,000$0.21122$5,914.16
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.32000$0.32
10$0.31600$3.16
25$0.29320$7.33
50$0.29140$14.57
100$0.25890$25.89
250$0.25556$63.89
500$0.25172$125.86
1,000$0.24499$244.99
Digi-Reel®
QtyUnit PriceExt Price
1$0.32000$0.32
10$0.31600$3.16
25$0.29320$7.33
50$0.29140$14.57
100$0.25890$25.89
250$0.25556$63.89
500$0.25172$125.86
1,000$0.24499$244.99
Additional Resources
AttributeDescription
Other Names
BR93G86NUX-3ATCT
BR93G86NUX-3ATDKR
Standard Package4,000