8-VSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR93G76NUX-3BTTR

Digi-Key Part Number
846-BR93G76NUX-3BTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BR93G76NUX-3BTTR
Description
IC EEPROM 8K SPI VSON008X2030
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
EEPROM Memory IC 8Kb (512 x 16) SPI 3 MHz VSON008X2030
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Product Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Interface
SPI
Clock Frequency
3 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Package / Case
Supplier Device Package
VSON008X2030
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.32.0051
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.24844$993.76

Alternate Purchasing Options

4,000In Stock
Purchasing Option