USD

8-TSSOP-BJ

BR93G76FVJ-3BGTE2

Digi-Key Part Number
846-BR93G76FVJ-3BGTE2TR-ND - Tape & Reel (TR)
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
BR93G76FVJ-3BGTE2
Supplier
Description
IC EEPROM 8K SPI 3MHZ 8TSSOP
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
EEPROM Memory IC 8Kb (512 x 16) SPI 3 MHz 8-TSSOP-BJ
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Memory Type
Non-Volatile
Memory Format
EEPROM
Technology
EEPROM
Memory Size
8Kb (512 x 16)
Memory Interface
SPI
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP-BJ
Clock Frequency
3 MHz
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.32.0051
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.22140$553.50

Alternate Purchasing Options

Manufacturer Standard Lead Time: 10 Weeks
Purchasing Option
Additional Resources
AttributeDescription
Other Names846-BR93G76FVJ-3BGTE2TR
Standard Package2,500