USD

8-TSSOP-BJ
BR93G66FVJ-3BGTE2
Digi-Key Part Number
BR93G66FVJ-3BGTE2TR-ND - Tape & Reel (TR)
BR93G66FVJ-3BGTE2CT-ND - Cut Tape (CT)
BR93G66FVJ-3BGTE2DKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
BR93G66FVJ-3BGTE2
Supplier
Description
MICROWIRE BUS 4KBIT(256X16BIT) E
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Memory IC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
EEPROM
Technology
EEPROM
Memory Size
4Kb (256 x 16)
Memory Interface
SPI
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP-BJ
Clock Frequency
3 MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

2,500 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.46000$0.46
10$0.45700$4.57
25$0.42400$10.60
50$0.42160$21.08
100$0.37450$37.45
250$0.36972$92.43
500$0.36412$182.06
1,000$0.35438$354.38
Additional Resources
AttributeDescription
Other NamesBR93G66FVJ-3BGTE2TR
Standard Package2,500