8-VSON

BR93G46NUX-3ATTR

Digi-Key Part Number
BR93G46NUX-3ATTRTR-ND - Tape & Reel (TR)
BR93G46NUX-3ATTRCT-ND - Cut Tape (CT)
BR93G46NUX-3ATTRDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
BR93G46NUX-3ATTR
Supplier
Description
IC EEPROM 1KBIT SPI VSON008X2030
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
EEPROM Memory IC 1Kb (64 x 16) SPI 3 MHz VSON008X2030
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
EEPROM
Technology
EEPROM
Memory Size
1Kb (64 x 16)
Memory Interface
SPI
Clock Frequency
3 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-UFDFN Exposed Pad
Supplier Device Package
VSON008X2030
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.32.0051
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.43000$0.43
10$0.41900$4.19
25$0.38840$9.71
50$0.38660$19.33
100$0.34320$34.32
250$0.33888$84.72
500$0.33376$166.88
1,000$0.32483$324.83
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.29846$1,193.84
8,000$0.29201$2,336.08
12,000$0.28689$3,442.68
28,000$0.28006$7,841.68
Additional Resources
AttributeDescription
Other Names
BR93G46NUX-3ATTRCT
BR93G46NUX-3ATTRDKR
BR93G46NUX-3ATTRTR
BR93G46NUX-3ATTR-ND
Standard Package4,000