8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR93G46FVM-3AGTTR

Digi-Key Part Number
BR93G46FVM-3AGTTRTR-ND - Tape & Reel (TR)
BR93G46FVM-3AGTTRCT-ND - Cut Tape (CT)
BR93G46FVM-3AGTTRDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
BR93G46FVM-3AGTTR
Supplier
Description
IC EEPROM 1KBIT SPI 3MHZ 8MSOP
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
EEPROM Memory IC 1Kb (64 x 16) SPI 3 MHz 8-MSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
EEPROM
Technology
EEPROM
Memory Size
1Kb (64 x 16)
Memory Interface
SPI
Clock Frequency
3 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.32.0051
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.32535$976.05
6,000$0.30832$1,849.92
15,000$0.30291$4,543.65
30,000$0.29570$8,871.00
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.45000$0.45
10$0.44200$4.42
25$0.41040$10.26
50$0.40800$20.40
100$0.36240$36.24
250$0.35780$89.45
500$0.35240$176.20
1,000$0.34298$342.98
Digi-Reel®
QtyUnit PriceExt Price
1$0.45000$0.45
10$0.44200$4.42
25$0.41040$10.26
50$0.40800$20.40
100$0.36240$36.24
250$0.35780$89.45
500$0.35240$176.20
1,000$0.34298$342.98
Additional Resources
AttributeDescription
Other Names
BR93G46FVM-3AGTTRCT
BR93G46FVM-3AGTTRDKR
BR93G46FVM-3AGTTRTR
Standard Package3,000