8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR93G46F-3BGTE2

Digi-Key Part Number
BR93G46F-3BGTE2TR-ND - Tape & Reel (TR)
BR93G46F-3BGTE2CT-ND - Cut Tape (CT)
BR93G46F-3BGTE2DKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
BR93G46F-3BGTE2
Supplier
Description
IC EEPROM 1KBIT SPI 3MHZ 8SOP
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
EEPROM Memory IC 1Kb (64 x 16) SPI 3 MHz 8-SOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
EEPROM
Technology
EEPROM
Memory Size
1Kb (64 x 16)
Memory Interface
SPI
Clock Frequency
3 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.32.0051
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.28763$719.08
5,000$0.26428$1,321.40
12,500$0.25964$3,245.50
25,000$0.25346$6,336.50
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.39000$0.39
10$0.37900$3.79
25$0.35160$8.79
50$0.34980$17.49
100$0.31060$31.06
250$0.30668$76.67
500$0.30206$151.03
1,000$0.29398$293.98
Digi-Reel®
QtyUnit PriceExt Price
1$0.39000$0.39
10$0.37900$3.79
25$0.35160$8.79
50$0.34980$17.49
100$0.31060$31.06
250$0.30668$76.67
500$0.30206$151.03
1,000$0.29398$293.98
Additional Resources
AttributeDescription
Other Names
BR93G46F-3BGTE2CT
BR93G46F-3BGTE2DKR
BR93G46F-3BGTE2TR
Standard Package2,500