USD

SSOP-B8

BR24T512FVT-3AME2

Digi-Key Part Number
BR24T512FVT-3AME2TR-ND - Tape & Reel (TR)
BR24T512FVT-3AME2CT-ND - Cut Tape (CT)
BR24T512FVT-3AME2DKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
BR24T512FVT-3AME2
Supplier
Description
IC EEPROM 512KBIT I2C 8TSSOPB
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
EEPROM Memory IC 512Kb (64K x 8) I²C 1MHz 8-TSSOP-B
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
EEPROM
Technology
EEPROM
Memory Size
512Kb (64K x 8)
Memory Interface
I²C
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173"", 4.40mm Width)
Supplier Device Package
8-TSSOP-B
Clock Frequency
1MHz
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN3A991B1B2
HTSUS8542.32.0051
Price and Procurement

Additional Resources
AttributeDescription
Other Names
BR24T512FVT-3AME2TR
BR24T512FVT-3AME2CT
BR24T512FVT-3AME2DKR
Standard Package3,000