8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24T1MF-3AME2

Digi-Key Part Number
BR24T1MF-3AME2TR-ND - Tape & Reel (TR)
BR24T1MF-3AME2CT-ND - Cut Tape (CT)
BR24T1MF-3AME2DKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
BR24T1MF-3AME2
Supplier
Description
IC EEPROM 1MBIT I2C 1MHZ 8SOP
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
EEPROM Memory IC 1Mb (128K x 8) I²C 1 MHz 8-SOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
EEPROM
Technology
EEPROM
Memory Size
1Mb (128K x 8)
Memory Interface
I²C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.173", 4.40mm Width)
Supplier Device Package
8-SOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN3A991B1B2
HTSUS8542.32.0051
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.75000$2.75
10$2.47000$24.70
25$2.43200$60.80
50$2.42580$121.29
100$2.16750$216.75
250$2.09624$524.06
500$2.08862$1,044.31
1,000$1.94489$1,944.89
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$1.91309$4,782.72
5,000$1.80000$9,000.00