8-TSSOP-BJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24T02FVJ-WGE2

Digi-Key Part Number
846-BR24T02FVJ-WGE2TR-ND - Tape & Reel (TR)
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
BR24T02FVJ-WGE2
Supplier
Description
IC EEPROM 2K I2C 400KHZ 8TSSOP
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
EEPROM Memory IC 2Kb (256 x 8) I²C 400 kHz 8-TSSOP-BJ
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Memory Type
Non-Volatile
Memory Format
EEPROM
Technology
EEPROM
Memory Size
2Kb (256 x 8)
Memory Interface
I²C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.6V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP-BJ
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.32.0051
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.28728$718.20

Alternate Purchasing Options

2,500In Stock
Purchasing Option
Additional Resources
AttributeDescription
Other Names
846-BR24T02FVJ-WGE2TR
BR24T02FVJ-WGE2TR
BR24T02FVJ-WGE2CT
BR24T02FVJ-WGE2DKR
Standard Package2,500
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
24LC024-I/MSMicrochip Technology78024LC024-I/MS-ND$0.37000Similar
24AA024T-I/MSMicrochip Technology33724AA024T-I/MSCT-ND$0.37000Similar