BR24S08F-WE2 is available for purchase but is not normally stocked.
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



BR24S08F-WE2 | ||
---|---|---|
Digi-Key Part Number | 846-BR24S08F-WE2TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | BR24S08F-WE2 | |
Description | IC EEPROM 8KBIT I2C 400KHZ 8SOP | |
Manufacturer Standard Lead Time | 20 Weeks | |
Detailed Description | EEPROM Memory IC 8Kbit I²C 400 kHz 8-SOP | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | BR24S08F-WE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) | |
Product Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 1K x 8 | |
Memory Interface | I²C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BR24S08F-WE2 |
Other Related Documents | BR24S08F-WE2 Flammability |
Product Training Modules | EEPROM Memory Solutions |
Environmental Information | BR24S08F-WE2 Whisker Info |
Featured Product | Automotive EEPROMs |
EDA Models | BR24S08F-WE2 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.32.0051 |
Qty | Unit Price | Ext Price |
---|---|---|
2,500 | $0.45599 | $1,139.97 |
Alternate Purchasing Options
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
AT24CS08-SSHM-B | Microchip Technology | 622 | AT24CS08-SSHM-B-ND | $0.34000 | Similar |
AT24CS08-SSHM-T | Microchip Technology | 62,904 | AT24CS08-SSHM-TCT-ND | $0.33000 | Similar |
BR24G08FJ-3GTE2 | Rohm Semiconductor | 939 | BR24G08FJ-3GTE2CT-ND | $0.27000 | Similar |
BR24T08FJ-WE2 | Rohm Semiconductor | 2,500 | BR24T08FJ-WE2CT-ND | $0.33000 | Similar |
CAT24C08WI-GT3 | onsemi | 43,360 | CAT24C08WI-GT3CT-ND | $0.26000 | Similar |
Attribute | Description |
---|---|
Other Names | BR24S08F-WE2DKR 846-BR24S08F-WE2TR BR24S08F-WE2TR BR24S08FWE2 BR24S08F-WE2CT BR24S08F-WE2-ND |
Standard Package | 2,500 |