
BR24G256NUX-5TR | ||
---|---|---|
Digi-Key Part Number | 846-BR24G256NUX-5TR-ND - Tape & Reel (TR) 846-BR24G256NUX-5TRCT-ND - Cut Tape (CT) 846-BR24G256NUX-5TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BR24G256NUX-5TR | |
Description | IC EEPROM 256KBIT I2C 8VSON | |
Manufacturer Standard Lead Time | 52 Weeks | |
Detailed Description | EEPROM Memory IC 256Kbit I²C 1 MHz VSON008X2030 | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | I²C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | VSON008X2030 | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.32.0051 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.80000 | $0.80 |
10 | $0.73300 | $7.33 |
25 | $0.72360 | $18.09 |
50 | $0.71920 | $35.96 |
100 | $0.64310 | $64.31 |
250 | $0.63768 | $159.42 |
500 | $0.62824 | $314.12 |
1,000 | $0.60577 | $605.77 |
Qty | Unit Price | Ext Price |
---|---|---|
4,000 | $0.55792 | $2,231.68 |
8,000 | $0.55176 | $4,414.08 |
12,000 | $0.53363 | $6,403.56 |
Attribute | Description |
---|---|
Other Names | 846-BR24G256NUX-5TRCT 846-BR24G256NUX-5TRDKR 846-BR24G256NUX-5TR |
Standard Package | 4,000 |