This part can be programmed by Digi-Key; for details please contact our custom department at 1-800-344-4539 x55725 or custom.orders@digikey.com
8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24C21F-E2

Digi-Key Part Number
BR24C21F-E2TR-ND - Tape & Reel (TR)
BR24C21F-E2CT-ND - Cut Tape (CT)
BR24C21F-E2DKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
BR24C21F-E2
Supplier
Description
IC EEPROM 1KBIT I2C 400KHZ 8SOP
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
EEPROM Memory IC 1Kb (128 x 8) I²C 400 kHz 8-SOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
EEPROM
Technology
EEPROM
Memory Size
1Kb (128 x 8)
Memory Interface
I²C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
10ms
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.173", 4.40mm Width)
Supplier Device Package
8-SOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.32.0051
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.66276$1,656.90
5,000$0.62113$3,105.65
12,500$0.60072$7,509.00
25,000$0.57750$14,437.50
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.91000$0.91
10$0.82500$8.25
25$0.81440$20.36
50$0.80960$40.48
100$0.72400$72.40
250$0.71784$179.46
500$0.70724$353.62
1,000$0.68194$681.94
Digi-Reel®
QtyUnit PriceExt Price
1$0.91000$0.91
10$0.82500$8.25
25$0.81440$20.36
50$0.80960$40.48
100$0.72400$72.40
250$0.71784$179.46
500$0.70724$353.62
1,000$0.68194$681.94
Additional Resources
AttributeDescription
Other Names
BR24C21F-E2-ND
BR24C21F-E2CT
BR24C21F-E2TR
BR24C21FE2
BR24C21F-E2DKR
Standard Package2,500