BQ24261RGET | |
---|---|
DigiKey Part Number | 296-37268-2-ND - Tape & Reel (TR) 296-37268-1-ND - Cut Tape (CT) 296-37268-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24261RGET |
Description | IC BATT CHG LI-ION 1CELL 24VQFN |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24261RGET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Temperature, Over Voltage | |
Charge Current - Max | 3A | |
Battery Pack Voltage | 3.5V | |
Voltage - Supply (Max) | 13.2V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |