BQ24170RGYT

DigiKey Part Number
296-28049-2-ND - Tape & Reel (TR)
296-28049-1-ND - Cut Tape (CT)
296-28049-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ24170RGYT
Description
IC BATT CHG LI-ION 1-3CEL 24VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 24-VQFN (5.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
BQ24170RGYT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1 ~ 3
Current - Charging
Constant - Programmable
Programmable Features
Current
Fault Protection
Over Current, Over Temperature, Over Voltage
Charge Current - Max
4A
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
17V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (5.5x3.5)
Base Product Number
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.66000$5.66
10$4.17600$41.76
25$3.80520$95.13
100$3.39710$339.71
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$3.20248$800.62
500$3.08512$1,542.56
750$3.02633$2,269.75
1,250$2.96120$3,701.50
1,750$2.92312$5,115.46
2,500$2.88649$7,216.22
Manufacturers Standard Package