BQ24095DGQR | |
---|---|
DigiKey Part Number | 296-39906-2-ND - Tape & Reel (TR) 296-39906-1-ND - Cut Tape (CT) 296-39906-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24095DGQR |
Description | IC BATT CHG LI-ION 1CELL 10MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 10-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ24095DGQR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 1A | |
Battery Pack Voltage | 4.35V | |
Voltage - Supply (Max) | 6.45V | |
Interface | USB | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-HVSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.11000 | $1.11 |
10 | $0.80400 | $8.04 |
25 | $0.72680 | $18.17 |
100 | $0.64160 | $64.16 |
250 | $0.60104 | $150.26 |
500 | $0.57656 | $288.28 |
1,000 | $0.55642 | $556.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.47415 | $1,185.38 |