BQ24075TRGTT | |
---|---|
DigiKey Part Number | 296-32025-2-ND - Tape & Reel (TR) 296-32025-1-ND - Cut Tape (CT) 296-32025-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24075TRGTT |
Description | IC BATT CHG LI-ION 1CELL 16QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24075TRGTT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | Over Temperature, Over Voltage, Reverse Current, Short Circuit | |
Charge Current - Max | 1.5A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 6.4V | |
Interface | USB | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $2.13200 | $21.32 |
25 | $1.92520 | $48.13 |
100 | $1.69810 | $169.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $1.58968 | $397.42 |
500 | $1.52432 | $762.16 |
750 | $1.49159 | $1,118.69 |
1,250 | $1.45530 | $1,819.12 |
1,750 | $1.43409 | $2,509.66 |
2,500 | $1.41368 | $3,534.20 |
6,250 | $1.36974 | $8,560.88 |