
BPX 81-3/4 | ||
---|---|---|
Digi-Key Part Number | BPX81-3/4-ND | |
Manufacturer | ||
Manufacturer Product Number | BPX 81-3/4 | |
Description | SENSOR PHOTO 850NM TOP VIEW RAD | |
Detailed Description | Phototransistors 850nm Top View Radial - 2 Leads | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | OSRAM Opto (ams OSRAM) | |
Series | - | |
Package | Bulk | |
Product Status | Obsolete | |
Voltage - Collector Emitter Breakdown (Max) | 32 V | |
Current - Collector (Ic) (Max) | 50 mA | |
Current - Dark (Id) (Max) | 25 nA | |
Wavelength | 850nm | |
Viewing Angle | 36° | |
Power - Max | 90 mW | |
Mounting Type | Through Hole | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 80°C (TA) | |
Package / Case | Radial - 2 Leads |
Resource Type | Link |
---|---|
Datasheets | BPX 81 |
Design Resources | |
PCN Obsolescence/ EOL | Mult Dev EOL 15/Dec/2020 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.49.7080 |
Attribute | Description |
---|---|
Other Names | BPX81-3/4 Q62702P3584 BPX 81-3/4-ND |
Standard Package | 1,000 |