USD

BPS310

BPS310-AD0P15-2DG

Digi-Key Part Number
118-BPS310-AD0P15-2DGTR-ND - Tape & Reel (TR)
118-BPS310-AD0P15-2DGCT-ND - Cut Tape (CT)
118-BPS310-AD0P15-2DGDKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
BPS310-AD0P15-2DG
Supplier
Description
PRESSURE SENSOR, 0.15 PSID, UNCO
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Pressure Sensor 0.15PSI (1kPa) Differential Male - 0.087" (2.2mm) Tube, Dual 0 mV ~ 37.5 mV (5V) 8-SMD, J-Lead, Dual Ports, Same Side
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Pressure Type
Differential
Operating Pressure
0.15PSI (1kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 37.5 mV (5V)
Accuracy
±0.25%
Voltage - Supply
15V
Port Size
Male - 0.087"" (2.2mm) Tube, Dual
Port Style
Barbed
Features
-
Termination Style
J Lead
Maximum Pressure
0.75PSI (5.17kPa)
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SMD, J-Lead, Dual Ports, Same Side
Supplier Device Package
8-SMD
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
ECCNEAR99
HTSUS9026.20.4000
Price and Procurement

44 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names118-BPS310-AD0P15-2DGTR
Standard Package250