BMD-300-A-R | |
---|---|
DigiKey Part Number | 672-BMD-300-A-RTR-ND - Tape & Reel (TR) 672-BMD-300-A-RCT-ND - Cut Tape (CT) 672-BMD-300-A-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMD-300-A-R |
Description | RF TXRX MOD BT TH SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | BMD-300-A-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | 2.4GHz | |
Data Rate | 2Mbps | |
Power - Output | 4dBm | |
Sensitivity | -96dBm | |
Serial Interfaces | I2C, I2S, SPI, UART | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | nRF52832 | |
Memory Size | 512kB Flash, 64kB RAM | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | 10.4mA | |
Current - Transmitting | 17mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.55000 | $9.55 |
10 | $8.59000 | $85.90 |
50 | $7.73000 | $386.50 |
100 | $7.40810 | $740.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $6.96250 | $6,962.50 |