BM63364S-VC (top)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM63763S-VC

Digi-Key Part Number
846-BM63763S-VC-ND
Manufacturer
Manufacturer Product Number
BM63763S-VC
Description
IC IPM 600V IGBT SW 25HSDIP
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
Power Driver Module IGBT 3 Phase Inverter 600 V 10 A 25-PowerDIP Module (1.327", 33.70mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tube
Product Status
Active
Type
IGBT
Configuration
3 Phase Inverter
Current
10 A
Voltage
600 V
Voltage - Isolation
1500Vrms
Mounting Type
Through Hole
Package / Case
25-PowerDIP Module (1.327", 33.70mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Available To Order
All prices are in USD
Tube
QtyUnit PriceExt Price
60$17.96667$1,078.00
Manufacturers Standard Package

Alternate Purchasing Options

31In Stock
Purchasing Option